
LCCA9948-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA9948-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9948-FT5 |
Description | BNC MALE TO SMA MALE CABLE USING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 400UF 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 400UF |
Style BNC to SMA | Frequency - Max 5.8 GHz |
1st Connector SMA Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |

