
LCCA9946-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA9946-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9946-FT2 |
Description | BNC MALE TO N MALE RIGHT ANGLE C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400UF 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Type LMR 400UF |
Style BNC to N-Type | Frequency - Max 5.8 GHz |
1st Connector N-Type Plug, Right Angle | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,77000 € | 68,77 € |
| Unit Price without VAT: | 68,77000 € |
|---|---|
| Unit Price with VAT: | 81,83630 € |

