
LCCA9945-FT25 | |
|---|---|
DigiKey Part Number | 5073-LCCA9945-FT25-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9945-FT25 |
Description | BNC MALE TO N FEMALE CABLE USING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400UF 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector BNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style BNC to N-Type | Cable Type LMR 400UF |
1st Connector N-Type Jack | Frequency - Max 5.8 GHz |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,08000 € | 122,08 € |
| Unit Price without VAT: | 122,08000 € |
|---|---|
| Unit Price with VAT: | 145,27520 € |

