
LCCA9944-FT25 | |
|---|---|
DigiKey Part Number | 5073-LCCA9944-FT25-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9944-FT25 |
Description | BNC MALE TO BNC MALE CABLE USING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400UF 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 300.0" (7.6m) 25.0' |
Part Status Active | Cable Type LMR 400UF |
Style BNC to BNC | Frequency - Max 5.8 GHz |
1st Connector BNC Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,51000 € | 125,51 € |
| Unit Price without VAT: | 125,51000 € |
|---|---|
| Unit Price with VAT: | 149,35690 € |

