
LCCA9940-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA9940-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9940-FT2 |
Description | TNC MALE RIGHT ANGLE TO TNC MALE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240UF 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TNC Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style TNC to TNC | Cable Type LMR 240UF |
1st Connector TNC Plug, Right Angle | Frequency - Max 5.8 GHz |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 € | 56,52 € |
| Unit Price without VAT: | 56,52000 € |
|---|---|
| Unit Price with VAT: | 67,25880 € |

