Cable Assembly Coaxial N-Type to TNC LMR 240UF 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9927-FT1

DigiKey Part Number
5073-LCCA9927-FT1-ND
Manufacturer
Manufacturer Product Number
LCCA9927-FT1
Description
N FEMALE BULKHEAD TO TNC MALE RI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 240UF 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
L-com
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
LMR 240UF
Style
N-Type to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
5.8 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,68000 €65,68 €
Manufacturers Standard Package
Unit Price without VAT:65,68000 €
Unit Price with VAT:78,15920 €