Cable Assembly Coaxial SMA to N-Type LMR 240UF 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9926-FT5

DigiKey Part Number
5073-LCCA9926-FT5-ND
Manufacturer
Manufacturer Product Number
LCCA9926-FT5
Description
N FEMALE BULKHEAD TO SMA MALE CA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 240UF 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
L-com
2nd Connector Mounting Type
Panel Mount
Series
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bulk
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
LMR 240UF
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
5.8 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,59000 €66,59 €
Manufacturers Standard Package
Unit Price without VAT:66,59000 €
Unit Price with VAT:79,24210 €