LCCA9915-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 100,49000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 91,98000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 98,73000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial SMA to N-Type LMR 200 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9915-FT3

DigiKey Part Number
5073-LCCA9915-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA9915-FT3
Description
N MALE TO SMA MALE CABLE USING L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 200 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 200
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA9885-FT3L-com05073-LCCA9885-FT3-ND100,49000 €Parametric Equivalent
PE3C6455-36Pasternack06099-PE3C6455-36-ND91,98000 €Parametric Equivalent
PE3W01661/HS-36Pasternack06099-PE3W01661/HS-36-ND98,73000 €Parametric Equivalent
Available To Order
Factory Stock: 23
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,25000 €64,25 €
Manufacturers Standard Package
Unit Price without VAT:64,25000 €
Unit Price with VAT:76,45750 €