Cable Assembly Coaxial N-Type to TNC LMR 195 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9908-FT25

DigiKey Part Number
5073-LCCA9908-FT25-ND
Manufacturer
Manufacturer Product Number
LCCA9908-FT25
Description
TNC MALE TO N MALE RIGHT ANGLE C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 195 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
300.0" (7.6m) 25.0'
Packaging
Bulk
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,99000 €80,99 €
Manufacturers Standard Package
Unit Price without VAT:80,99000 €
Unit Price with VAT:96,37810 €