New at DigiKey
Cable Assembly Coaxial TNC to TNC LMR 195 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9906-FT3

DigiKey Part Number
5073-LCCA9906-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA9906-FT3
Description
TNC MALE TO TNC MALE CABLE USING
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 195 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
TNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,83000 €40,83 €
Manufacturers Standard Package
Unit Price without VAT:40,83000 €
Unit Price with VAT:48,58770 €