LCCA9898-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,00000 €
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 400UF 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9898-FT3

DigiKey Part Number
5073-LCCA9898-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA9898-FT3
Description
N MALE RIGHT ANGLE TO N MALE RIG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400UF 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
LMR 400UF
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug, Right Angle
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA9899-FT3L-com05073-LCCA9899-FT3-ND110,00000 €Parametric Equivalent
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,26000 €108,26 €
Manufacturers Standard Package
Unit Price without VAT:108,26000 €
Unit Price with VAT:128,82940 €