Image for LCCA9881/WP-M0.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9881/WP-M0.5

DigiKey Part Number
5073-LCCA9881/WP-M0.5-ND
Manufacturer
Manufacturer Product Number
LCCA9881/WP-M0.5
Description
WEATHERPROOF BOOT OUTDOOR RATED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type SPO-250 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
19.69" (500.00mm)
Series
Cable Type
SPO-250
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
N-Type Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,49000 €100,49 €
Manufacturers Standard Package
Unit Price without VAT:100,49000 €
Unit Price with VAT:119,58310 €