Cable Assembly Coaxial N-Type to TNC LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9876/WP-FT2

DigiKey Part Number
5073-LCCA9876/WP-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA9876/WP-FT2
Description
WEATHERPROOF BOOT N MALE TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
24.00" (609.60mm)
Series
Cable Type
LMR 400
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
N-Type Plug
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,91000 €127,91 €
Manufacturers Standard Package
Unit Price without VAT:127,91000 €
Unit Price with VAT:152,21290 €