Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCA9873LF/WP-FT5 | |
|---|---|
DigiKey Part Number | 5073-LCCA9873LF/WP-FT5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA9873LF/WP-FT5 |
Description | WEATHERPROOF BOOT N MALE TO N MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Length 60.0" (1.5m) 5.0' |
Series | Cable Type LMR 400 |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style N-Type to N-Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector N-Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30191-FT5 | L-com | 0 | 5073-LCCA30191-FT5-ND | 67,50000 € | Parametric Equivalent |
| LCCA30191/WP-FT5 | L-com | 0 | 5073-LCCA30191/WP-FT5-ND | 145,91000 € | Parametric Equivalent |
| LCCA9872/WP-FT5 | L-com | 0 | 5073-LCCA9872/WP-FT5-ND | 150,98000 € | Parametric Equivalent |
| LCCA9873/WP-FT5 | L-com | 0 | 5073-LCCA9873/WP-FT5-ND | 137,45000 € | Parametric Equivalent |
| FMC00014-60 | Fairview Microwave | 0 | 5328-FMC00014-60-ND | 108,26000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 € | 157,69 € |
| Unit Price without VAT: | 157,69000 € |
|---|---|
| Unit Price with VAT: | 187,65110 € |













