Cable Assembly Coaxial SMA to SMA LMR 195 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA9864/WP-FT5

DigiKey Part Number
5073-LCCA9864/WP-FT5-ND
Manufacturer
Manufacturer Product Number
LCCA9864/WP-FT5
Description
WEATHERPROOF BOOT SMA MALE TO SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
60.0" (1.5m) 5.0'
Packaging
Bulk
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,44000 €156,44 €
Manufacturers Standard Package
Unit Price without VAT:156,44000 €
Unit Price with VAT:186,16360 €