
LCCA31491-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31491-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31491-FT4 |
Description | COAX CBL RP-SMA TO RP-SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style RP-SMA to RP-SMA | Cable Type RG-174 |
1st Connector RP-SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,39000 € | 166,39 € |
| Unit Price without VAT: | 166,39000 € |
|---|---|
| Unit Price with VAT: | 198,00410 € |

