
LCCA31490-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31490-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31490-FT1 |
Description | COAX CBL RP-SMA TO RP-SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer L-com | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 12.00" (304.80mm) |
Style RP-SMA to RP-SMA | Cable Type RG-174 |
1st Connector RP-SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,05000 € | 134,05 € |
| Unit Price without VAT: | 134,05000 € |
|---|---|
| Unit Price with VAT: | 159,51950 € |

