
LCCA31487-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31487-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31487-FT4 |
Description | MCX PLUG RIGHT ANGLE TO SMB JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMB RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector SMB Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MCX to SMB | Length 48.0" (1.2m) 4.0' |
1st Connector MCX Plug, Right Angle | Cable Type RG-316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 113,24040 € |

