
LCCA31487-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31487-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31487-FT1.5 |
Description | MCX PLUG RIGHT ANGLE TO SMB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMB RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector SMB Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MCX to SMB | Length 18.00" (457.20mm) |
1st Connector MCX Plug, Right Angle | Cable Type RG-316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |

