
LCCA31485-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA31485-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31485-FT2 |
Description | SMA MALE TO MCX JACK CABLE 24 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector MCX Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Cable Type RG-316 DS |
Style SMA to MCX | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |

