
LCCA31483-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA31483-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31483-FT2 |
Description | MCX PLUG RIGHT ANGLE TO SMB PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMB Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style MCX to SMB | Cable Type RG-316 |
1st Connector MCX Plug, Right Angle | Color Brown |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,16000 € | 95,16 € |
| Unit Price without VAT: | 95,16000 € |
|---|---|
| Unit Price with VAT: | 113,24040 € |

