
LCCA31482-FT2 | |
|---|---|
DigiKey Part Number | 5073-LCCA31482-FT2-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31482-FT2 |
Description | WATER BLUE FAKRA JACK RIGHT ANGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Jack, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style Fakra to Fakra | Cable Type RG-316 |
1st Connector Fakra Jack, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 € | 77,69 € |
| Unit Price without VAT: | 77,69000 € |
|---|---|
| Unit Price with VAT: | 92,45110 € |

