
LCCA31479-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31479-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31479-FT4 |
Description | WATER BLUE FAKRA JACK TO SMA MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style SMA to Fakra | Cable Type RG-316 |
1st Connector SMA Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,32000 € | 69,32 € |
| Unit Price without VAT: | 69,32000 € |
|---|---|
| Unit Price with VAT: | 82,49080 € |

