
LCCA31473-FT0.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31473-FT0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31473-FT0.5 |
Description | MCX PLUG RIGHT ANGLE TO MCX JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector MCX Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style MCX to MCX | Cable Type RG-316 |
1st Connector MCX Plug, Right Angle | Color Brown |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,56000 € | 84,56 € |
| Unit Price without VAT: | 84,56000 € |
|---|---|
| Unit Price with VAT: | 100,62640 € |

