
LCCA31472-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31472-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31472-FT1.5 |
Description | SMA MALE RIGHT ANGLE TO SMB PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMB Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMA to SMB | Cable Type RG-316 |
1st Connector SMA Plug, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Brown |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,28000 € | 114,28 € |
| Unit Price without VAT: | 114,28000 € |
|---|---|
| Unit Price with VAT: | 135,99320 € |

