
LCCA31463-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31463-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31463-FT1 |
Description | SMA MALE TO MCX PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector MCX Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to MCX | Cable Type RG-316 |
1st Connector SMA Plug | Color Brown |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,76000 € | 90,76 € |
| Unit Price without VAT: | 90,76000 € |
|---|---|
| Unit Price with VAT: | 108,00440 € |

