
LCCA31462-FT0.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31462-FT0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31462-FT0.5 |
Description | SMA MALE TO MCX PLUG RIGHT ANGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector MCX Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to MCX | Cable Type RG-316 |
1st Connector SMA Plug | Color Brown |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 € | 100,49 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |

