
LCCA31455-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31455-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31455-FT1.5 |
Description | SMA MALE TO TNC MALE CABLE 18 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMA to TNC | Cable Type RG-316 |
1st Connector SMA Plug | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,41000 € | 93,41 € |
| Unit Price without VAT: | 93,41000 € |
|---|---|
| Unit Price with VAT: | 111,15790 € |

