
LCCA31436-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31436-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31436-FT1 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to SMA | Cable Type RG-316 DS |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,53000 € | 93,53 € |
| Unit Price without VAT: | 93,53000 € |
|---|---|
| Unit Price with VAT: | 111,30070 € |

