
LCCA31433-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31433-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31433-FT4 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector SMA Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style SMA to SMA | Length 48.0" (1.2m) 4.0' |
1st Connector SMA Jack | Cable Type RG-316 DS |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,19000 € | 115,19 € |
| Unit Price without VAT: | 115,19000 € |
|---|---|
| Unit Price with VAT: | 137,07610 € |

