
LCCA31428-FT0.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31428-FT0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31428-FT0.5 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to SMA | Cable Type RG-316 DS |
1st Connector SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,36000 € | 136,36 € |
| Unit Price without VAT: | 136,36000 € |
|---|---|
| Unit Price with VAT: | 162,26840 € |

