
LCCA31413-FT0.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31413-FT0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31413-FT0.5 |
Description | COAX CABLE SMB TO TNC 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to TNC RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Flange |
Part Status Active | Length 6.000" (152.40mm) |
Style SMB to TNC | Cable Type RG-316 DS |
1st Connector SMB Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,91000 € | 127,91 € |
| Unit Price without VAT: | 127,91000 € |
|---|---|
| Unit Price with VAT: | 152,21290 € |

