
LCCA31412-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31412-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31412-FT1.5 |
Description | COAX CBL RP-SMA TO TNC 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC RG-316 DS 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Flange |
Part Status Active | Length 18.00" (457.20mm) |
Style RP-SMA to TNC | Cable Type RG-316 DS |
1st Connector RP-SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,69000 € | 117,69 € |
| Unit Price without VAT: | 117,69000 € |
|---|---|
| Unit Price with VAT: | 140,05110 € |

