
LCCA31410-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31410-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31410-FT4 |
Description | COAX CABLE MCX TO TNC 4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to TNC RG-316 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style MCX to TNC | Cable Type RG-316 DS |
1st Connector MCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,69000 € | 117,69 € |
| Unit Price without VAT: | 117,69000 € |
|---|---|
| Unit Price with VAT: | 140,05110 € |

