
LCCA31392-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31392-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31392-FT1 |
Description | COAX CBL BNC TO SMA 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMA Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style BNC to SMA | Cable Type RG-316 DS |
1st Connector BNC Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,75000 € | 135,75 € |
| Unit Price without VAT: | 135,75000 € |
|---|---|
| Unit Price with VAT: | 161,54250 € |

