
LCCA31389-FT1.5 | |
|---|---|
DigiKey Part Number | 5073-LCCA31389-FT1.5-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31389-FT1.5 |
Description | COAX CBL BNC TO BNC 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector BNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style BNC to BNC | Cable Type RG-316 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |

