
LCCA31364-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA31364-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31364-FT3 |
Description | COAX CBL RP-TNC TO TNC 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to TNC RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector TNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style RP-TNC to TNC | Cable Type RG-316 |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,76000 € | 90,76 € |
| Unit Price without VAT: | 90,76000 € |
|---|---|
| Unit Price with VAT: | 108,00440 € |

