
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMC to SMC | Cable Type RG-316 |
1st Connector SMC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 € | 81,88 € |
| Unit Price without VAT: | 81,88000 € |
|---|---|
| Unit Price with VAT: | 97,43720 € |

