Cable Assembly Coaxial BNC to BNC RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31341-FT1

DigiKey Part Number
5073-LCCA31341-FT1-ND
Manufacturer
Manufacturer Product Number
LCCA31341-FT1
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
BNC Jack
Series
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
12.00" (304.80mm)
Style
BNC to BNC
Cable Type
RG-316
1st Connector
BNC Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,22000 €87,22 €
Manufacturers Standard Package
Unit Price without VAT:87,22000 €
Unit Price with VAT:103,79180 €