
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector SMB Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMA to SMB | Cable Type RG-316 |
1st Connector SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,00000 € | 110,00 € |
| Unit Price without VAT: | 110,00000 € |
|---|---|
| Unit Price with VAT: | 130,90000 € |

