Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31292-FT2

DigiKey Part Number
5073-LCCA31292-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA31292-FT2
Description
COAX CBL SMB TO SMB 24"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Jack
Manufacturer
L-com
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Panel Mount
Packaging
Bulk
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
SMB to SMB
Cable Type
RG-316
1st Connector
SMB Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,79000 €91,79 €
Manufacturers Standard Package
Unit Price without VAT:91,79000 €
Unit Price with VAT:109,23010 €