Cable Assembly Coaxial BNC to SMB RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31282-FT3

DigiKey Part Number
5073-LCCA31282-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA31282-FT3
Description
COAX CBL BNC TO SMB 36"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
SMB Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
BNC to SMB
Cable Type
RG-316
1st Connector
BNC Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,28000 €94,28 €
Manufacturers Standard Package
Unit Price without VAT:94,28000 €
Unit Price with VAT:112,19320 €