
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector MCX Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to MCX | Cable Type RG-316 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,23000 € | 81,23 € |
| Unit Price without VAT: | 81,23000 € |
|---|---|
| Unit Price with VAT: | 96,66370 € |

