Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31260-FT2

DigiKey Part Number
5073-LCCA31260-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA31260-FT2
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
MCX Plug, Right Angle
Series
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
24.00" (609.60mm)
Style
MCX to MCX
Cable Type
RG-316
1st Connector
MCX Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,76000 €90,76 €
Manufacturers Standard Package
Unit Price without VAT:90,76000 €
Unit Price with VAT:108,00440 €