
LCCA31255-FT1 | |
|---|---|
DigiKey Part Number | 5073-LCCA31255-FT1-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31255-FT1 |
Description | COAX CBL SMA TO FAKRA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to Fakra | Cable Type RG-316 |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |

