
LCCA31252-FT3 | |
|---|---|
DigiKey Part Number | 5073-LCCA31252-FT3-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31252-FT3 |
Description | COAX CBL MCX TO FAKRA 36" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to Fakra RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Jack |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style MCX to Fakra | Cable Type RG-316 |
1st Connector MCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,50000 € | 67,50 € |
| Unit Price without VAT: | 67,50000 € |
|---|---|
| Unit Price with VAT: | 80,32500 € |

