
LCCA31226-FT4 | |
|---|---|
DigiKey Part Number | 5073-LCCA31226-FT4-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31226-FT4 |
Description | COAX CBL FAKRA TO FAKRA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Jack, Right Angle |
Series | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style Fakra to Fakra | Cable Type RG-174 |
1st Connector Fakra Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,28000 € | 59,28 € |
| Unit Price without VAT: | 59,28000 € |
|---|---|
| Unit Price with VAT: | 70,54320 € |

