
LCCA31222-FT6 | |
|---|---|
DigiKey Part Number | 5073-LCCA31222-FT6-ND |
Manufacturer | |
Manufacturer Product Number | LCCA31222-FT6 |
Description | COAX CBL FAKRA TO FAKRA 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Fakra Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style Fakra to Fakra | Cable Type RG-174 |
1st Connector Fakra Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,44000 € | 57,44 € |
| Unit Price without VAT: | 57,44000 € |
|---|---|
| Unit Price with VAT: | 68,35360 € |

