
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer L-com | 2nd Connector SMB Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMB to SMB | Cable Type RG-174 |
1st Connector SMB Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,04000 € | 90,04 € |
| Unit Price without VAT: | 90,04000 € |
|---|---|
| Unit Price with VAT: | 107,14760 € |

