
Category | 2nd Connector TNC Jack |
Manufacturer L-com | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style MCX to TNC | Cable Type RG-174 |
1st Connector MCX Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,70000 € | 169,70 € |
| Unit Price without VAT: | 169,70000 € |
|---|---|
| Unit Price with VAT: | 201,94300 € |

